Bahco 8 Piece Hardened Steel Wood Chisel Set, 266 mm Length
- RS Stock No.:
- 164-011
- Mfr. Part No.:
- 424P-S8-EUR
- Brand:
- Bahco
Subtotal (1 unit)*
$464.22
(exc. GST)
$510.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.22 |
*price indicative
- RS Stock No.:
- 164-011
- Mfr. Part No.:
- 424P-S8-EUR
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Chisel Set | |
| Blade Material | Hardened Steel | |
| Number of Pieces | 8 | |
| Chisel Type | Wood | |
| Length | 266mm | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Chisel Set | ||
Blade Material Hardened Steel | ||
Number of Pieces 8 | ||
Chisel Type Wood | ||
Length 266mm | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Chisel Set with Rubberised Handle - 8 Pcs/Wooden Box
The Bahco Tools Chisel Set is designed for craftsmen who demand precision and comfort in their woodworking projects. This eight piece collection comes housed in a beautifully crafted wooden box that not only enhances durability but also ensures organised storage. Each chisel features a rubberised handle that maximises grip, allowing for detailed control during fine carpentry tasks. Whether you are a seasoned professional or an enthusiastic DIYer, this set is perfect for achieving the finest finishes in your work.
Blade guards protect edges when chisels are not in use
Hardened steel construction delivers long lasting performance
Ideal for both fine carpentry and intricate woodworking tasks
Related links
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 266 mm Length
- Bahco 8 Piece Hardened Steel Wood Chisel Set, 318 mm Length
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 140 mm Length
- Bahco 6 Piece Hardened Steel Wood Chisel Set, 235 mm Length
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 248 mm Length
- Bahco 3 Piece Hardened Steel Wood Chisel Set, 175 mm Length
- Bahco 3 Piece Stainless Steel Wood Chisel Set, 370 mm Length
- Stanley 8 Piece Carbon Chrome Steel Wood Socket Wood Chisel Set, 35 cm Length
