Bahco 3 Piece Stainless Steel Wood Chisel Set, 370 mm Length

Subtotal (1 unit)*

$138.53

(exc. GST)

$152.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.53

*price indicative

RS Stock No.:
257-7320
Mfr. Part No.:
424P-S3-EUR
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Chisel Set

Blade Material

Stainless Steel

Number of Pieces

3

Chisel Type

Wood

Length

370mm

Standards/Approvals

ISO 2729

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco 424 Series wood chisels are durable multi-purpose chisels which have been developed to achieve a high standard of performance. Manufactured from hardened and tempered steel with a precision ground blade for maximum sharpness and long-lasting performance. The specially designed 2-component handle, maximises control and comfort in use. The Bahco 424 Chisel Set contains 1 of each size: 12, 18 and 25 mm.

Dimensions Length 370 x Width 38 x Height 175 mm

Weight 825 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy