50 Ω STMicroelectronics PCB Chip Balun
- RS Stock No.:
- 261-5034
- Mfr. Part No.:
- BALFHB-WL-05D3
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5000 units, on reels of 5000)*
$2,790.00
(exc. GST)
$3,070.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.558 | $2,790.00 |
| 10000 - 10000 | $0.502 | $2,510.00 |
| 15000 + | $0.452 | $2,260.00 |
*price indicative
- RS Stock No.:
- 261-5034
- Mfr. Part No.:
- BALFHB-WL-05D3
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Chip Balun | |
| Balance Impedance | 50Ω | |
| Maximum Insertion Loss | 1.4dB | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Maximum Frequency | 928MHz | |
| Minimum Frequency | 862MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.15mm | |
| Series | BALFHB | |
| Standards/Approvals | RoHS | |
| Height | 0.68mm | |
| Width | 1.88mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Chip Balun | ||
Balance Impedance 50Ω | ||
Maximum Insertion Loss 1.4dB | ||
Mount Type PCB | ||
Pin Count 8 | ||
Maximum Frequency 928MHz | ||
Minimum Frequency 862MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 2.15mm | ||
Series BALFHB | ||
Standards/Approvals RoHS | ||
Height 0.68mm | ||
Width 1.88mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics chip balun is an ultra-miniature balun. This device integrates a matching network, balun, and harmonics filter. Matching impedance has been customized for the STM32WL sub-GHz wireless microcontrollers. It is using STMicroelectronics IPD technology on a nonconductive glass substrate, which optimizes RF performances.
Small footprint
High RF performance
RF BOM and area reduction
Related links
- 50 Ω STMicroelectronics PCB Chip Balun
- 50 Ω STMicroelectronics Chip Balun
- 50 Ω Wurth Elektronik Surface Chip Balun
- STMicroelectronics Surface Mount Chip Balun
- 50 Ω STMicroelectronics Surface Chip Balun
- 100 Ω Wurth Elektronik Surface Chip Balun
- 100 Ω STMicroelectronics Surface Mount Chip Balun
- 50 Ω STMicroelectronics Surface Mount Chip Balun