STMicroelectronics Surface Chip Balun

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$12.48

(exc. GST)

$13.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.499$12.48

*price indicative

Packaging Options:
RS Stock No.:
190-6833
Mfr. Part No.:
EMIF03-SIM02M8
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Chip Balun

Mount Type

Surface

Pin Count

8

Maximum Frequency

3.0GHz

Minimum Operating Temperature

-40°C

Minimum Frequency

300kHz

Package Type

Micro QFN

Maximum Operating Temperature

85°C

Width

1.5mm

Length

1.7mm

Standards/Approvals

UL94 V0, JEDEC JESD97, IEC 61000-4-2, MIL STD 883G

Height

600μm

Series

EMIF03-SIM02M8

The STMicroelectronics EMIF03-SIM02M8 is a 3 line highly integrated device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. This filter includes ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 15 kV on the external pins.

High reduction of parasitic elements through integration and wafer level packaging

High reliability offered by monolithic integration

SIM card EMI low-pass filter

Very low PCB space consumption 1.7 mm x 1.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy