SMC Check Valve
- RS Stock No.:
- 750-7763
- Mfr. Part No.:
- AK2000-02
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$42.83
(exc. GST)
$47.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.83 |
*price indicative
- RS Stock No.:
- 750-7763
- Mfr. Part No.:
- AK2000-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


SMC Vacuum Check Valve
Suitable for vacuum pressures of -0.03 to -0.99 bar
Low cracking pressure of 0.02 bar
Positive and vacuum compatible
Operating temperature range : +5 to +60°C
Available in Mpa measurement
NPT threadform ports (1/8", 1/4" & 1/2") also available
Related links
- SMC Die Cast Aluminium Threaded Threaded Check Valve Check Valve 1/4 in, 10 bar
- SMC Check Valve
- SMC Check Valve Check Valve
- SMC Polyoxymethylene Check Valve
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC Zinc Alloy G 1/8 Check Valve, 10 bar
- SMC Polybutylene Terephthalate Threaded R Check Valve Check Valve M5 x 0.8, 1 Mpa
