SMC Polyoxymethylene Check Valve
- RS Stock No.:
- 270-2703
- Mfr. Part No.:
- AK6000-F06
- Brand:
- SMC
Subtotal (1 unit)*
$142.91
(exc. GST)
$157.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.91 |
*price indicative
- RS Stock No.:
- 270-2703
- Mfr. Part No.:
- AK6000-F06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Body Material | Polyoxymethylene | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Body Material Polyoxymethylene | ||
- COO (Country of Origin):
- JP
The SMC check valve has high flow capacity and it is compact and light weight.
Low cracking pressure 0.02 MPa
Related links
- SMC Check Valve
- Festo Polyoxymethylene Clip Mounting VMPA14-RV 8 bar Cracking Pressure
- JG Speedfit Polyoxymethylene Push-in Push-in Double Check Valve 15 mm, 12 bar
- SMC AK Check Valve, 1 Mpa Threaded G 3/4 3/4 in BSPP 3/4 in
- Festo Polyoxymethylene Clip Mounting VMPA2-RV 8 bar Cracking Pressure
- SMC AK Check Valve Outlet Male Threaded Rc 3/4 in
- SMC AS2201 Check Valve Outlet Male Tube 6 mm
- SMC Check Valve Check Valve
