Georg Fischer Solvent Cement Socket BS Check Valve, 16 bar

Get a bulk buy discount

Add 12 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$237.69

(exc. GST)

$261.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 11$237.69-
12 +$229.383%

*price indicative

RS Stock No.:
214-0605
Mfr. Part No.:
161561063
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Product Type

Check Valve

Inlet Connection Type

Solvent Cement Socket

Maximum Operating Pressure

16 bar

Outlet Port Size

3/4 in

Inlet Thread Standard

BS

Standards/Approvals

No

PVC-U Ball Check Valve


Double union ends with plain bore for solvent cement jointing. Vibration free even at high velocity.

Check Valve


Note

An increase in temperature above 20°C will reduce the pressure rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy