Georg Fischer Polyvinyl Chloride Solvent Cement Socket BS Type 561 Check Valve 1 → 1/4 in, 16 bar
- RS Stock No.:
- 214-0627
- Mfr. Part No.:
- 161561065
- Brand:
- Georg Fischer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$351.41
(exc. GST)
$386.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $351.41 |
| 12 + | $342.56 |
*price indicative
- RS Stock No.:
- 214-0627
- Mfr. Part No.:
- 161561065
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Inlet Connection Type | Solvent Cement Socket | |
| Product Type | Check Valve | |
| Sub Type | Type 561 | |
| Body Material | Polyvinyl Chloride | |
| Inlet Port Size | 1 → 1/4 in | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Size | 1 → 1/4 in | |
| Inlet Thread Standard | BS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Inlet Connection Type Solvent Cement Socket | ||
Product Type Check Valve | ||
Sub Type Type 561 | ||
Body Material Polyvinyl Chloride | ||
Inlet Port Size 1 → 1/4 in | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Size 1 → 1/4 in | ||
Inlet Thread Standard BS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
PVC-U Ball Check Valve
Double union ends with plain bore for solvent cement jointing. Vibration free even at high velocity.
Check Valve
Note
An increase in temperature above 20°C will reduce the pressure rating.
Related links
- Georg Fischer Solvent Cement Socket BS Type 561 Check Valve, 16 bar
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 2 in, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 3/8 to 4 in, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Single Check Valve 3/8 to 4 in, 16 bar
- Georg Fischer Solvent Cement Socket BS Check Valve, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
