Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball, 3/8 → 4 in 16 bar, Ball Valve
- RS Stock No.:
- 192-0578
- Mfr. Part No.:
- 161546243
- Brand:
- Georg Fischer
Subtotal (1 unit)*
$130.54
(exc. GST)
$143.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.54 |
*price indicative
- RS Stock No.:
- 192-0578
- Mfr. Part No.:
- 161546243
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Outlet Connection Type | Solvent Cement Socket | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Solvent Cement Socket | |
| Valve Type | Ball | |
| Inlet Port Size | 3/8 → 4 in | |
| Outlet Port Size | 3/8 → 4 in | |
| Inlet Thread Standard | BS | |
| Outlet Thread Standard | BS | |
| Standards/Approvals | BS | |
| Maximum Operating Pressure | 16 bar | |
| Series | 546 Pro | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Outlet Connection Type Solvent Cement Socket | ||
Product Type Ball Valve | ||
Inlet Connection Type Solvent Cement Socket | ||
Valve Type Ball | ||
Inlet Port Size 3/8 → 4 in | ||
Outlet Port Size 3/8 → 4 in | ||
Inlet Thread Standard BS | ||
Outlet Thread Standard BS | ||
Standards/Approvals BS | ||
Maximum Operating Pressure 16 bar | ||
Series 546 Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Lockable lever as standard
For easy installation and removal
Ball seals PTFE
Integrated stainless steel mounting inserts
Z-dimension, valve end and union nut are compatible with type 546(1stGeneration)
Option:
Interface-module with position feedback sensor, incl. LED feedback
Manual spring return lever ("Dead man")
Pneumatic or electric actuators from GF
Individual configuration of the valve possible
Multifunctional module with integrated limit switches
- RS Stock No. 1920579
- Mfr. Part No. 161546244
Each
$329.36
- RS Stock No. 1920571
- Mfr. Part No. 161546063
Each
$279.37
- RS Stock No. 1920576
- Mfr. Part No. 161546241
Each
$241.14
- RS Stock No. 1920582
- Mfr. Part No. 161546247
Each
$716.41
Related links
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- Georg Fischer Solvent Cement Socket Ball Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer ABS Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 2 in, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 3/8 to 4 in, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Single Check Valve 3/8 to 4 in, 16 bar











