Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- RS Stock No.:
- 650-584
- Mfr. Part No.:
- HB-1/4-QSM-3/16-U
- Brand:
- Festo
Subtotal (1 unit)*
$61.80
(exc. GST)
$67.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.80 |
*price indicative
- RS Stock No.:
- 650-584
- Mfr. Part No.:
- HB-1/4-QSM-3/16-U
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Check Valve | |
| Product Type | Check Valve | |
| Inlet Connection Type | Pneumatic | |
| Inlet Port Size | 1/4 in NPT | |
| Body Material | Brass | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/4 NPT | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, VDMA 24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Check Valve | ||
Product Type Check Valve | ||
Inlet Connection Type Pneumatic | ||
Inlet Port Size 1/4 in NPT | ||
Body Material Brass | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/4 NPT | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010, VDMA 24364-B1/B2-L | ||
- COO (Country of Origin):
- JP
The Festo Check Valve is engineered to provide precise non-return functionality in pneumatic systems. Designed for seamless integration, it features a QS-3/16 connection on one port and a 1/4 NPT connection on the other, allowing for versatile installation options. The robust brass housing ensures durability while effectively handling ambient temperatures ranging from 0 °C to 60 °C. With a standard nominal flow rate of 216 l/min and capable of operating within a pressure range of -1 bar to 10 bar, this valve optimises performance in a variety of applications. Additionally, it supports lubricated operation, making it suitable for diverse operating mediums while maintaining compliance with RoHS standards.
Non-return valve function ensures reliable operation and prevents backflow in pneumatic systems
Dual pneumatic connections provide flexibility for various installation configurations
Designed for screw-in mounting for ease of use and secure fitting
Allows lubricated operation supporting a range of applications and media
LABS (PWIS) conformity ensures compliance with stringent cleanliness standards
Lightweight design at 24 g facilitates easy installation and reduces strain on supporting structures
Related links
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- Festo Brass Pneumatic Check Valve Check Valve, 10 bar
- Festo Aluminium Pneumatic Check Valve Check Valve QS 3/16, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/8 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
