Festo Pneumatic NPT Check Valve Check Valve 1/8 in NPT, 10 bar
- RS Stock No.:
- 647-169
- Mfr. Part No.:
- HGL-1/8-NPT
- Brand:
- Festo
Subtotal (1 unit)*
$128.66
(exc. GST)
$141.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.66 |
*price indicative
- RS Stock No.:
- 647-169
- Mfr. Part No.:
- HGL-1/8-NPT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Pneumatic | |
| Sub Type | Check Valve | |
| Product Type | Check Valve | |
| Inlet Port Size | 1/8 in NPT | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Size | 1/8 in | |
| Inlet Thread Standard | NPT | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, VDMA 24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Pneumatic | ||
Sub Type Check Valve | ||
Product Type Check Valve | ||
Inlet Port Size 1/8 in NPT | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Size 1/8 in | ||
Inlet Thread Standard NPT | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010, VDMA 24364-B1/B2-L | ||
- COO (Country of Origin):
- IN
The Festo Piloted check valve is designed for effective pneumatic control with a non-return function. Ideal for applications requiring reliable operation, this check valve ensures that airflow is directed in one desired direction while preventing backflow. It operates efficiently across a wide range of pressures, from 0.03 to 1 MPa, making it suitable for various industrial settings. Constructed to meet contemporary standards, it accommodates lubricated operations and offers robust performance within an ambient temperature range of -20 °C to 80 °C. The valve is compliant with RoHS regulations, ensuring environmental friendliness while maintaining high product standards.
Piloted non return function ensures secure directional airflow
Screw in mounting type allows for easy integration into existing systems
Pilot pressure adaptability from 2 to 10 bar for varied applications
Designed for both lubricated and non lubricated operation offering versatility
RoHS compliant materials promote environmentally responsible usage
Related links
- Festo Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 3/8 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/2 in NPT, 10 bar
- Festo Pneumatic Control Valve - GRE Series
- Festo Exhaust Valve x 10 bar
- Festo HGL-1/8-QS-4 Non Return Valve, 10 bar Tube Threaded
