SMC Polycarbonate Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 457-047
- Mfr. Part No.:
- EVNA101A-F8A
- Brand:
- SMC
Subtotal (1 unit)*
$203.41
(exc. GST)
$223.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.41 |
*price indicative
- RS Stock No.:
- 457-047
- Mfr. Part No.:
- EVNA101A-F8A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Inlet Connection Type | Threaded | |
| Body Material | Polycarbonate | |
| Outlet Port Size | M5 x 0.8 | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, JIS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Inlet Connection Type Threaded | ||
Body Material Polycarbonate | ||
Outlet Port Size M5 x 0.8 | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, JIS | ||
- COO (Country of Origin):
- JP
The SMC VNA Process Valve is a 2-port valve (2-way valve) exclusively designed for pneumatic systems and air-hydro circuit controls.
The balance poppet permits normal and reverse flow
Air operated, external pilot solenoid
Related links
- SMC Polycarbonate Threaded Threaded Pneumatic Control Valve
- SMC Aluminium Threaded Threaded Pneumatic Control Valve
- SMC Bronze Threaded Threaded Pneumatic Control Valve
- SMC Aluminium Alloy Threaded Threaded Pneumatic Control Valve
- Hammers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
