SMC Bronze Threaded Threaded Pneumatic Control Valve
- RS Stock No.:
- 425-873
- Mfr. Part No.:
- EVNB104B-F6A
- Brand:
- SMC
Subtotal (1 unit)*
$141.74
(exc. GST)
$155.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.74 |
*price indicative
- RS Stock No.:
- 425-873
- Mfr. Part No.:
- EVNB104B-F6A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Control Valve | |
| Body Material | Bronze | |
| Outlet Port Size | 1/8 in | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, ISO VG32 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Control Valve | ||
Body Material Bronze | ||
Outlet Port Size 1/8 in | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, ISO VG32 | ||
- COO (Country of Origin):
- JP
The SMC Air-operated process valve designed for efficient flow control in various industrial applications. It is compact and reliable, ensuring consistent performance.
Compatible with a wide range of fluids
Durable construction for long-term use
Compact design for space saving installations
- RS Stock No. 0457053
- Mfr. Part No. EVNB104AS-F10A
Each
$262.19
- RS Stock No. 0457063
- Mfr. Part No. EVNB202A-F15A
Each
$156.61
- RS Stock No. 0457070
- Mfr. Part No. EVNB211A-F15A-5D-Q
Each
$230.37
- RS Stock No. 0456965
- Mfr. Part No. EVND104DS-F8A-L
Each
$272.77











