Festo QS Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 186116
- RS Stock No.:
- 121-6132
- Mfr. Part No.:
- QSL-G1/8-4
- Brand:
- Festo
15 In Global stock for delivery within 10 working day(s)
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$68.10
(exc. GST)
$74.91
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $68.10 | $6.81 |
5 - 9 | $66.19 | $6.619 |
10 + | $63.46 | $6.346 |
*price indicative |
- RS Stock No.:
- 121-6132
- Mfr. Part No.:
- QSL-G1/8-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-G1/8-4 Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 13g
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QS |
Model Number p | 186116 |
Thread Material | Nickel Plated Brass |
Angle | 90° |
Chemical Resistant | No |
Body Material | PBT |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132050
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132048
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132049