Socomec 5 Output 25 VA Transformer, 100 V, French Decree no. 91-986, NF C 15-100, French Decree no. 88-1056, IEC 751
- RS Stock No.:
- 252-3428
- Mfr. Part No.:
- 192M2060
- Brand:
- Socomec
Subtotal (1 unit)*
$471.68
(exc. GST)
$518.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.68 |
*price indicative
- RS Stock No.:
- 252-3428
- Mfr. Part No.:
- 192M2060
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Transformer | |
| Primary Voltage | 600 V | |
| Secondary Voltage | 100 V | |
| Number of Outputs | 5 | |
| Power | 25VA | |
| Weight | 82g | |
| Minimum Operating Frequency | 45Hz | |
| Maximum Operating Frequency | 400Hz | |
| Standards/Approvals | French Decree no. 91-986, NF C 15-100, French Decree no. 88-1056, IEC 751 Class A | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Transformer | ||
Primary Voltage 600 V | ||
Secondary Voltage 100 V | ||
Number of Outputs 5 | ||
Power 25VA | ||
Weight 82g | ||
Minimum Operating Frequency 45Hz | ||
Maximum Operating Frequency 400Hz | ||
Standards/Approvals French Decree no. 91-986, NF C 15-100, French Decree no. 88-1056, IEC 751 Class A | ||
- COO (Country of Origin):
- ES
The Socomec voltage transformer unit. It measures and converts the input value taken at the primary of a transformer unit by a directly proportionate voltage signal.
Operating frequency is 50 to 60 Hz
Primary winding voltage is 600 VAC
Secondary winding voltage is 100 VAC
Power rating is 25 VA
- RS Stock No. 0504123
Each
$470.42
Each
$56.80
- RS Stock No. 0504151
Each
$450.17
Each
$198.54
Related links
- Socomec 5 Output 25 VA Transformer RoHS
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 25 VA IEC
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 25 VA IEC
- Nuvotem Talema 230 V ac 2 x 22 V ac Toroidal Transformer 2 Output 25 VA UL
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 25 VA UL
- Nuvotem Talema 230 V ac 2 x 7 V ac Toroidal Transformer 2 Output 25 VA UL
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 25 VA UL
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 100 VA CSA 22.2 No.66 IEC











