RS PRO 2 Output 6 VA Chassis Mount Transformer, 15 V ac, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, RoHS, AS/NZS 61558.1,
- RS Stock No.:
- 504-773
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $12.00
View bulk pricing optionsSubtotal (1 unit)*
$56.80
(exc. GST)
$62.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.80 | - |
| 10 - 49 | $55.60 | $12.00 |
| 50 + | $45.77 | $551.50 |
*price indicative
- RS Stock No.:
- 504-773
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 15 V ac | |
| Number of Outputs | 2 | |
| Power | 6VA | |
| Fixing Hole Diameter | 9.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 130°C | |
| Width | 40mm | |
| Depth | 37mm | |
| Length | 45mm | |
| Weight | 210g | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, RoHS, AS/NZS 61558.1, CE, IEC/BS/EN 61558-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 15 V ac | ||
Number of Outputs 2 | ||
Power 6VA | ||
Fixing Hole Diameter 9.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 130°C | ||
Width 40mm | ||
Depth 37mm | ||
Length 45mm | ||
Weight 210g | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, RoHS, AS/NZS 61558.1, CE, IEC/BS/EN 61558-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
Chassis Mount, Clamp Construction, 230Vac, 6VA to 50VA
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Features and Benefits
"Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds (example 503-912 )
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742"
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.2.6 CE
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 AS/NZS 61558.2.6
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 RoHS,
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 IEC/BS/EN 61558-1 RoHS,
- RS PRO 2 Output 50 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS IEC/BS/EN
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 AS/NZS 61558.2.6 IEC/BS/EN 61558-1,
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.1
