Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 100 VA, DIN EN 61558-2-1, CSA 22.2 No.66, VDE 0570 Teil 2-1, IEC

Subtotal (1 unit)*

$196.61

(exc. GST)

$216.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.61

*price indicative

RS Stock No.:
123-3099
Mfr. Part No.:
RKD 100/2x9
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Toroidal Transformer

Primary Voltage

2 x 115 V ac

Secondary Voltage

2 x 9 V ac

Power

100VA

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mount Type

Surface

Maximum Operating Temperature

40°C

Termination Type

Wire

Series

RKD

Standards/Approvals

DIN EN 61558-2-1, CSA 22.2 No.66, VDE 0570 Teil 2-1, IEC 61558-2-1, UL 5085-1/-2, cURus, EN 61558-2-1

COO (Country of Origin):
DE

RKD Toroidal Transformers dual 115Vac input


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary and secondary windings which may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Supplied with mounting kit

Insulation Class B

Supplied with

Mounting Kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy