TE Connectivity HSC150330RJ, 330 Ω 150 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.46

(exc. GST)

$50.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$45.46
2 - 2$44.33
3 +$43.73

*price indicative

Packaging Options:
RS Stock No.:
720-5441
Mfr. Part No.:
HSC150330RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

330Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±30 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

122mm

Maximum Operating Temperature

250°C

Overall Height

26mm

Overall Width

47.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

150W Aluminium housed wirewound resistor, HSA Series


HS Series Wattage Range is 5 Watts to 300 Watts

Versatile product and custom design available

Low resistance, low inductance and higher voltage

Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Each
$12.51
Each (In a Box of 5)
$40.70
Each (Supplied in a Bag)
$8.76
Each
$114.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy