TE Connectivity HSC250150RJ, 150 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5536
- Mfr. Part No.:
- HSC250150RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$114.63
(exc. GST)
$126.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $114.63 | - |
| 5 + | $113.23 | 1% |
*price indicative
- RS Stock No.:
- 720-5536
- Mfr. Part No.:
- HSC250150RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 150Ω | |
| Power Rating | 250W | |
| Series | HSC250 | |
| Packaging | Loose Piece Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 163mm | |
| Overall Height | 42mm | |
| Overall Width | 73mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 150Ω | ||
Power Rating 250W | ||
Series HSC250 | ||
Packaging Loose Piece Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 163mm | ||
Overall Height 42mm | ||
Overall Width 73mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- IN
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 150 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250100RJ, 100 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC2502R2J, 2.2 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
