TE Connectivity HSC15047RJ, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5451
- Mfr. Part No.:
- HSC15047RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.45
(exc. GST)
$40.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $36.45 |
| 2 - 2 | $35.55 |
| 3 + | $35.08 |
*price indicative
- RS Stock No.:
- 720-5451
- Mfr. Part No.:
- HSC15047RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 150W | |
| Series | HSC150 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 122mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 26mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 150W | ||
Series HSC150 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 122mm | ||
Standards/Approvals RoHS | ||
Overall Width 47.5mm | ||
Overall Height 26mm | ||
- COO (Country of Origin):
- IN
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Related links
- TE Connectivity, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1504R7J, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1503R3J, 3.3 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15010RJ, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC15033RJ, 33 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1506R8J, 6.8 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
