TE Connectivity HSA101R0J, 1 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-4864
- Mfr. Part No.:
- HSA101R0J
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-4864
- Mfr. Part No.:
- HSA101R0J
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 16W | |
| Series | HSA10 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 16W | ||
Series HSA10 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSA101R0J, 1 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA102R2J, 2.2 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA10100RJ, 100 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA1068RJ, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA103R3J, 3.3 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA1010RJ, 10 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA10120RJ, 120 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
