TE Connectivity HPBA007B170R100E, 170 Ω 559.28 W Braking Resistor 10 %
- RS Stock No.:
- 239-2584
- Mfr. Part No.:
- HPBA007B170R100E
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-2584
- Mfr. Part No.:
- HPBA007B170R100E
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 170Ω | |
| Product Type | Braking Resistor | |
| Power Rating | 559.28W | |
| Series | HPBA | |
| Package/Case | Enclosed | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Style | Enclosed | |
| Maximum Operating Temperature | 375°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 170Ω | ||
Product Type Braking Resistor | ||
Power Rating 559.28W | ||
Series HPBA | ||
Package/Case Enclosed | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Style Enclosed | ||
Maximum Operating Temperature 375°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.
Resistor type power resistor
Number of connections 2
Packing method box
Tolerance for passive components (%) 10
Element type coil resistance
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- TE Connectivity HPBA007C1K0050E, 1.5 kΩ 559.275 W Braking Resistor 10 %
- TE Connectivity HPBA007B170R050E, 170 Ω 559.275 W Braking Resistor 10 %
- TE Connectivity HPBA007C1K0100E, 1 kΩ 559.275 W Braking Resistor 10 %
- TE Connectivity HPBA007A250R050E, 250 Ω 559.275 W Braking Resistor 10 %
- TE Connectivity HPBA007A250R100E, 250 Ω 559.275 W Wirewound Braking Resistor 10 %
- TE Connectivity HPBA005A375R050E, 375 Ω 372.85 W Braking Resistor 10 %
- TE Connectivity HPBA010A190R050E, 190 Ω 745.7 W Braking Resistor 10 %
- TE Connectivity HPBA005B250R050E, 250 Ω 372.85 W Braking Resistor 10 %












