TE Connectivity HPBA010D500R050E, 500 Ω 745.7 W Wirewound Braking Resistor 10 %
- RS Stock No.:
- 239-2595
- Mfr. Part No.:
- HPBA010D500R050E
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-2595
- Mfr. Part No.:
- HPBA010D500R050E
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 500Ω | |
| Product Type | Braking Resistor | |
| Power Rating | 745.7W | |
| Series | HPBA | |
| Package/Case | Enclosed | |
| Packaging | Box | |
| Tolerance | 10 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 178mm | |
| Pin Count | 2 | |
| Overall Height | 127mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 305mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 500Ω | ||
Product Type Braking Resistor | ||
Power Rating 745.7W | ||
Series HPBA | ||
Package/Case Enclosed | ||
Packaging Box | ||
Tolerance 10 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 178mm | ||
Pin Count 2 | ||
Overall Height 127mm | ||
Standards/Approvals RoHS | ||
Overall Width 305mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.
Resistor type power resistor
Number of connections 2
Packing method box
Tolerance for passive components (%) 10
Element type coil resistance
- RS Stock No. 2392582
- Mfr. Part No. HPBA007A250R100E
Each
$766.29
- RS Stock No. 2612418
- Mfr. Part No. CJP500J10RJ
Each
$132.59
- RS Stock No. 0457464
- Mfr. Part No. XV5-500 1R J
Each
$139.98
Related links
- TE Connectivity HPBA010B125R100E, 125 Ω 745.7 W Wirewound Braking Resistor 10 %
- TE Connectivity HPBA007A250R100E, 250 Ω 559.275 W Wirewound Braking Resistor 10 %
- TE Connectivity HPBA020A95R050E, 95 Ω 1.491 kW Wirewound Braking Resistor 10 %
- TE Connectivity HPBA020B63R100E, 63 Ω 1.491 kW Wirewound Braking Resistor 10 %
- TE Connectivity HPBA020C375R050E, 375 Ω 1.491 kW Wirewound Braking Resistor 10 %
- TE Connectivity HPBA010A190R050E, 190 Ω 745.7 W Braking Resistor 10 %
- TE Connectivity HPBA010D500R100E, 500 Ω 745.7 W Braking Resistor 10 %
- TE Connectivity HPBA010C750R100E, 750 Ω 745.7 W Braking Resistor 10 %












