TE Connectivity HCH335J47RJ, 47 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- RS Stock No.:
- 237-2364
- Mfr. Part No.:
- HCH335J47RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-2364
- Mfr. Part No.:
- HCH335J47RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Panel Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 500W | |
| Series | HCH | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire Lead | |
| Overall Length | 335mm | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| Overall Height | 31mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Panel Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 500W | ||
Series HCH | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire Lead | ||
Overall Length 335mm | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
Overall Height 31mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 47 ohm.
High power overload capability
IP54 ingress protection
PTFE insulated
Flying Leads for flexibility of connection
- RS Stock No. 2372365
- Mfr. Part No. HCH335J47RJ
Each
$391.85
- RS Stock No. 2372361
- Mfr. Part No. HCH335J33RJ
Each (In a Box of 10)
$233.257
- RS Stock No. 2612434
- Mfr. Part No. CJP500J47RJ
Each
$132.59
- RS Stock No. 2372362
- Mfr. Part No. HCH335J33RJ
Each
$201.60
Related links
- TE Connectivity, 47 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH335J82RJ, 220 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH335J100RJ, 220 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH335J220RJ, 220 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 33 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH335J22RJ, 220 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH335J33RJ, 33 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %










