- RS Stock No.:
- 210-7529
- Mfr. Part No.:
- PBV-R150-F1-0.5
- Brand:
- Isabellenhutte
41 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$63.97
(exc. GST)
$70.37
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $63.97 |
7 - 12 | $62.38 |
13 + | $61.45 |
- RS Stock No.:
- 210-7529
- Mfr. Part No.:
- PBV-R150-F1-0.5
- Brand:
- Isabellenhutte
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Isabellenhutte an 0.15Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.
Excellent long-term stability
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 150mΩ |
Power Rating | 10W |
Series | PBV |
Package/Case | 25 |
Tolerance | ±0.5% |
Technology | Aluminium |
Termination Style | Pin |
Related links
- Isabellenhutte, 150mΩ 10W Aluminium Precision Resistor...
- Isabellenhutte, 200μΩ 10W Aluminium Precision Resistor...
- Isabellenhutte, 6.8mΩ 10W Aluminium Precision Resistor...
- Isabellenhutte, 5mΩ 10W Aluminium Precision Resistor PBV-R005-F1-0.5 ±0.5%
- Isabellenhutte 47mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R047-F1-0.5
- Isabellenhutte 200mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R200-F1-0.5
- Isabellenhutte 10mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R010-F1-0.5
- Isabellenhutte 68mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R068-F1-0.5