Isabellenhutte PBV-R002-F1-0.5, 200 Ω 10 W Aluminium Precision Resistor ±0.5 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$1,380.88

(exc. GST)

$1,518.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$55.235$1,380.88-
50 - 75$53.856$1,346.402%
100 +$53.025$1,325.634%

*price indicative

RS Stock No.:
210-7498
Mfr. Part No.:
PBV-R002-F1-0.5
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Precision Resistor

Resistance

200Ω

Power Rating

10W

Series

PBV

Packaging

Tube

Temperature Coefficient

20 → 60 ppm/K

Tolerance

±0.5 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Pin

Minimum Operating Temperature

-55°C

Overall Length

22.5mm

Maximum Operating Temperature

125°C

Pin Count

4

Overall Width

4.45mm

Standards/Approvals

RoHS 2011/65/EU

Overall Height

20.7mm

COO (Country of Origin):
DE
The Isabellenhutte an 0.002Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.

Excellent long-term stability

High pulse power rating 2J for 10ms

Torque max. 1Nm

Suitable for wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy