- RS Stock No.:
- 210-7524
- Mfr. Part No.:
- PBV-R068-F1-0.5
- Brand:
- Isabellenhutte
Available for back order.
Price (ex. GST) Each (In a Tube of 25)
$49.208
(exc. GST)
$54.129
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
25 - 25 | $49.208 | $1,230.20 |
50 - 75 | $47.978 | $1,199.45 |
100 + | $47.239 | $1,180.975 |
*price indicative
- RS Stock No.:
- 210-7524
- Mfr. Part No.:
- PBV-R068-F1-0.5
- Brand:
- Isabellenhutte
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Isabellenhutte an 0.068Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.
Excellent long-term stability
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 68mΩ |
Power Rating | 10W |
Tolerance | ±0.5% |
Technology | Aluminium |
Series | PBV |
Package/Case | 25 |
Related links
- Isabellenhutte 68mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R068-F1-0.5
- Isabellenhutte 1Ω Aluminium Precision Resistor 10W ±0.5% PBV-1R00-F1-0.5
- Isabellenhutte 33mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R033-F1-0.5
- Isabellenhutte 25mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R025-F1-0.5
- Isabellenhutte 200mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R200-F1-0.5
- Isabellenhutte 4.7mΩ Aluminium Precision Resistor 10W ±0.5%...
- Isabellenhutte 1mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R001-F1-0.5
- Isabellenhutte 3.3mΩ Aluminium Precision Resistor 10W ±0.5%...