Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Chassis Mount Resistors
Arcol, 2.2kΩ 50W Aluminium Chassis Mount Resistor HS50F 2K2 F ±1%
RS Stock No.:
185-9977
Mfr. Part No.:
HS50F 2K2 F
Brand:
Arcol
View this category
98 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$26.54
(exc. GST)
$29.19
(inc. GST)
Units
Per unit
1 - 1
$26.54
2 - 2
$25.87
3 +
$25.50
RS Stock No.:
185-9977
Mfr. Part No.:
HS50F 2K2 F
Brand:
Arcol
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet HS50F 2K2 F
UL Approval Statement
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resistance
2.2kΩ
Power Rating
50W
Series
HS50F
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Aluminium
Termination Style
Wire Lead
Maximum Operating Temperature
+200°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
49.1 x 14.2 x 14.8mm
Overall Width
14.2mm
Overall Length
49.1mm
Overall Height
14.8mm
Related links
Cutting Mats
IDC Tools
Cable Sleeving Tools
RS PRO Power Cord, 2m
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
CK Polyester, 4 Pocket Tool Belt Pouch
RS PRO Zinc Alloy 5-way Control Cabinet Key
RS PRO, 2.2kΩ 50W Aluminium Chassis Mount Resistor ±5%