Arcol Ohmite HS50F 47K F, 47 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 185-9986
- Distrelec Article No.:
- 301-40-492
- Mfr. Part No.:
- HS50F 47K F
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.55
(exc. GST)
$43.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 330 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $39.55 |
| 2 - 2 | $38.58 |
| 3 + | $38.00 |
*price indicative
- RS Stock No.:
- 185-9986
- Distrelec Article No.:
- 301-40-492
- Mfr. Part No.:
- HS50F 47K F
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 47kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50F | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 14.2mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 47kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50F | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 14.2mm | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol HS50F 47K F, 47 kΩ 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 47 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 15 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 4.7 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 6.8 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 1.5 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 27 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 120 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
