Recently searched

    Arcol, 6.8Ω 50W Aluminium Chassis Mount Resistor HS50F 6R8 F ±1%

    Bulk discount available

    Subtotal (1 unit)**

    $30.06

    (exc. GST)

    $33.07

    (inc. GST)

    Add to Basket
    Select or type quantity
    545 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 1$30.06
    2 - 2$29.30
    3 +$28.87

    **price indicative

    RS Stock No.:
    186-0036
    Mfr. Part No.:
    HS50F 6R8 F
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    6.8Ω

    Power Rating

    50W

    Series

    HS50F

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Wire Lead

    Maximum Operating Temperature

    +200°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    49.1 x 14.2 x 14.8mm

    Overall Height

    14.8mm

    Overall Length

    49.1mm

    Overall Width

    14.2mm

    Related links