- RS Stock No.:
- 185-2295
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.22
(exc. GST)
$137.74
(inc. GST)
Units | Per unit |
1 - 4 | $125.22 |
5 - 9 | $120.20 |
10 - 19 | $115.21 |
20 - 99 | $112.71 |
100 + | $92.75 |
- RS Stock No.:
- 185-2295
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Low Profile Braking Resistor
The RS PRO R300 series resistor has a resistance of 16ohm and 300W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• Heat sink mountable for increased power dissipation
• High power density
• Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
• High power density
• Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
Certifications
• UL approved
• RoHS compliant
• RoHS compliant
Specifications
Attribute | Value |
---|---|
Resistance | 16Ω |
Power Rating | 300W |
Series | R300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 210 x 80 x 10mm |
Overall Length | 210mm |
Overall Height | 10mm |
Overall Width | 80mm |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO, 16Ω 200W Wire Wound Chassis Mount Resistor ±1%
- RS PRO 16Ω, 2010 (5025M) Polymer Resistor 5% 3/4W
- RS PRO 16Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO, 16Ω 500W Aluminium Braking Resistor ±5%
- RS PRO 16Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W