- RS Stock No.:
- 185-2293
- Brand:
- RS PRO
On back order for despatch 08/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$125.22
(exc. GST)
$137.74
(inc. GST)
Units | Per unit |
1 - 4 | $125.22 |
5 - 9 | $120.20 |
10 - 19 | $115.21 |
20 + | $112.72 |
- RS Stock No.:
- 185-2293
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Low Profile Braking Resistor
The RS PRO R300 series resistor has a resistance of 8ohm and 300W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• Heat sink mountable for increased power dissipation
• High power density
• Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
• High power density
• Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
Certifications
• UL approved
• RoHS compliant
• RoHS compliant
Specifications
Attribute | Value |
---|---|
Resistance | 8Ω |
Power Rating | 300W |
Series | R300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 210 x 80 x 10mm |
Overall Height | 10mm |
Overall Length | 210mm |
Overall Width | 80mm |
Related links
- RS PRO, 10Ω 300W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 68Ω 300W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 2.2Ω 300W Aluminium Chassis Mount Resistor TJT3002R2J ±5%
- RS PRO, 2.2Ω 300W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 3.3Ω 300W Aluminium Chassis Mount Resistor TJT3003R3J ±5%
- TE Connectivity, 15Ω 300W Aluminium Chassis Mount Resistor TJT30015RJ ±5%
- RS PRO, 16Ω 300W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 47Ω 300W Aluminium Chassis Mount Resistor ±5%