- RS Stock No.:
- 185-2294
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$125.22
(exc. GST)
$137.74
(inc. GST)
Units | Per unit |
1 - 4 | $125.22 |
5 - 9 | $120.22 |
10 - 19 | $115.17 |
20 - 99 | $112.69 |
100 + | $92.75 |
- RS Stock No.:
- 185-2294
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Braking Resistor
The RS PRO R300 series aluminium housed braking resistor has a resistance of 10ohm and power rating value of 300W. Its dimensions are 210mm x 80mm x 10mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Low profile
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -100ppm/°C and 100ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Minimum insulation resistance: 500Mohm
• Low profile
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -100ppm/°C and 100ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Minimum insulation resistance: 500Mohm
Certifications
• UL approved (cables)
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 300W |
Series | R300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 210 x 80 x 10mm |
Overall Length | 210mm |
Overall Width | 80mm |
Overall Height | 10mm |
Related links
- RS PRO, 68Ω 300W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 10Ω 300W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 300W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 3.3Ω 300W Aluminium Chassis Mount Resistor TJT3003R3J ±5%
- TE Connectivity, 150Ω 300W Aluminium Chassis Mount Resistor TJT300150RJ ±5%
- TE Connectivity, 330Ω 300W Aluminium Chassis Mount Resistor TJT300330RJ ±5%
- RS PRO, 8Ω 300W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 47Ω 300W Aluminium Chassis Mount Resistor ±5%