Recently searched

    RS PRO, 4Ω 300W Aluminium Braking Resistor ±5%

    Bulk discount available

    Subtotal (1 unit)**

    $123.22

    (exc. GST)

    $135.54

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 27/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4$123.22
    5 - 9$118.30
    10 - 19$113.33
    20 - 99$110.89
    100 +$91.27

    **price indicative

    RS Stock No.:
    185-2291
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Resistance

    Power Rating

    300W

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Aluminium

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +250°C

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    210 x 80 x 10mm

    Overall Width

    80mm

    Overall Height

    10mm

    Overall Length

    210mm

    Related links