Recently searched

    RS PRO, 3Ω 150W Aluminium Braking Resistor ±5%

    Bulk discount available

    Subtotal (1 unit)**

    $82.42

    (exc. GST)

    $90.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$82.42
    5 - 9$79.13
    10 - 19$75.82
    20 +$74.18

    **price indicative

    RS Stock No.:
    185-2276
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Resistance

    Power Rating

    150W

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Aluminium

    Minimum Operating Temperature

    -25°C

    Maximum Operating Temperature

    +250°C

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    120 x 80 x 10mm

    Overall Height

    10mm

    Overall Width

    80mm

    Overall Length

    120mm

    Related links