RS PRO, 1 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-4119
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$66.87
(exc. GST)
$73.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 950 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $13.374 | $66.87 |
| 50 - 120 | $12.708 | $63.54 |
| 125 - 245 | $12.074 | $60.37 |
| 250 - 1245 | $11.47 | $57.35 |
| 1250 + | $10.764 | $53.82 |
*price indicative
- RS Stock No.:
- 175-4119
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, RoHS, MIL 18546 | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, RoHS, MIL 18546 | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 1 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 50 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 6.8 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 33 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 R1 J, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 1.5 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 3.3 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
