- RS Stock No.:
- 175-4122
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$7.594
(exc. GST)
$8.353
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $7.594 | $37.97 |
50 - 120 | $7.342 | $36.71 |
125 - 245 | $7.098 | $35.49 |
250 - 1245 | $6.864 | $34.32 |
1250 + | $6.636 | $33.18 |
*price indicative |
- RS Stock No.:
- 175-4122
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 50kΩ |
Power Rating | 50W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Length | 49.1mm |
Overall Height | 14.8mm |
Overall Width | 28mm |
Related links
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 50kΩ Rotary Potentiometer 1-Gang Panel Mount
- Arcol, 50kΩ 50W Wire Wound Chassis Mount Resistor HS50 50K J ±5%
- RS PRO 50kΩ Rotary Wirewound Potentiometer 1-Gang Panel Mount
- TE Connectivity, 50kΩ 50W Wire Wound Chassis Mount Resistor THS5050KJ ±5%
- TE Connectivity, 50kΩ 50W Wire Wound Chassis Mount Resistor HSA5050KJ ±5%
- Arcol, 50kΩ 50W Aluminium Chassis Mount Resistor HS50F 50K F ±1%