- RS Stock No.:
- 175-4115
- Brand:
- RS PRO
155 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.49
(exc. GST)
$9.34
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $8.49 | $42.45 |
50 - 120 | $8.154 | $40.77 |
125 - 245 | $7.812 | $39.06 |
250 - 1245 | $7.64 | $38.20 |
1250 + | $6.29 | $31.45 |
*price indicative |
- RS Stock No.:
- 175-4115
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 33kΩ |
Power Rating | 50W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Length | 49.1mm |
Overall Width | 28mm |
Overall Height | 14.8mm |
Related links
- RS PRO, 5.6Ω 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 180Ω 25W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 100Ω 500W Aluminium Chassis Mount Resistor TJT500100RJ ±5%
- RS PRO, 4.7kΩ 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 270mΩ 25W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 15Ω 300W Aluminium Chassis Mount Resistor TJT30015RJ ±5%
- RS PRO, 270Ω 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 150mΩ 25W Aluminium Chassis Mount Resistor ±5%