RS PRO, 8.2 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-4093
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$49.52
(exc. GST)
$54.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $9.904 | $49.52 |
| 50 - 120 | $9.506 | $47.53 |
| 125 - 245 | $9.108 | $45.54 |
| 250 - 1245 | $8.908 | $44.54 |
| 1250 + | $7.33 | $36.65 |
*price indicative
- RS Stock No.:
- 175-4093
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 8.2kΩ | |
| Power Rating | 25W | |
| Series | RS25 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | IEC 115 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 8.2kΩ | ||
Power Rating 25W | ||
Series RS25 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Standards/Approvals IEC 115 | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 8.2 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 8.2 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 8.2 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS25 8R2 J, 8.2 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 560 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 330 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 1 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 12 Ω 25 W Aluminium Chassis Mount Resistor ±5 %

