Arcol, 8.2Ω 25W Wire Wound Chassis Mount Resistor HS25 8R2 J ±5%
- RS Stock No.:
- 107-3908
- Distrelec Article No.:
- 301-86-405
- Mfr. Part No.:
- HS25 8R2 J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)**
Was $7.57
You pay
$7.49
(exc. GST)
$8.24
(inc. GST)
6 In AU stock for next working day delivery*
60 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 6 | $7.49 |
7 - 12 | $7.37 |
13 + | $7.23 |
**price indicative
- RS Stock No.:
- 107-3908
- Distrelec Article No.:
- 301-86-405
- Mfr. Part No.:
- HS25 8R2 J
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 8.2Ω | |
Power Rating | 25W | |
Series | HS25 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 14.6 x 51 x 28mm | |
Overall Width | 28mm | |
Overall Height | 14.6mm | |
Overall Length | 51mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 8.2Ω | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 14.6 x 51 x 28mm | ||
Overall Width 28mm | ||
Overall Height 14.6mm | ||
Overall Length 51mm | ||
Related links
- Arcol, 8.2Ω 25W Wire Wound Chassis Mount Resistor HS25 8R2 J ±5%
- Arcol, 8.2Ω 50W Wire Wound Chassis Mount Resistor HS50 8R2 J ±5%
- Arcol, 2.2Ω 25W Wire Wound Chassis Mount Resistor HS25 2R2 J ±5%
- Arcol, 75Ω 25W Wire Wound Chassis Mount Resistor HS25 75R J ±5%
- Arcol, 390mΩ 25W Wire Wound Chassis Mount Resistor HS25 R39 J ±5%
- Arcol, 27Ω 25W Wire Wound Chassis Mount Resistor HS25 27R J ±5%
- Arcol, 150Ω 25W Wire Wound Chassis Mount Resistor HS25 150R J ±5%
- Arcol, 10kΩ 25W Wire Wound Chassis Mount Resistor HS25 10K J ±5%