RS PRO, 8.2 Ω 25 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$52.79

(exc. GST)

$58.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$10.558$52.79
50 - 120$10.132$50.66
125 - 245$9.708$48.54
250 - 1245$9.502$47.51
1250 +$7.822$39.11

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
175-4083
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

8.2Ω

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

RS25

Package/Case

Aluminium

Tolerance

±5 %

Technology

Aluminium

Automotive Standard

No

Overall Length

27.3mm

Maximum Operating Temperature

200°C

Overall Height

14.8mm

Standards/Approvals

MIL 18546, RoHS, IEC 115

Overall Width

28mm

Overall Diameter

14.2mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy