Arcol, 470mΩ 50W Wire Wound Chassis Mount Resistor HS50 R47 J ±5%
- RS Stock No.:
- 166-4211
- Mfr. Part No.:
- HS50 R47 J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 bag of 20 units)**
$141.72
(exc. GST)
$155.90
(inc. GST)
140 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
20 - 20 | $7.086 | $141.72 |
40 - 60 | $6.908 | $138.16 |
80 + | $6.802 | $136.04 |
**price indicative
- RS Stock No.:
- 166-4211
- Mfr. Part No.:
- HS50 R47 J
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 470mΩ | |
Power Rating | 50W | |
Series | HS50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 14.8 x 72.5 x 29.7mm | |
Overall Width | 29.7mm | |
Overall Length | 72.5mm | |
Overall Height | 14.8mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 470mΩ | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 14.8 x 72.5 x 29.7mm | ||
Overall Width 29.7mm | ||
Overall Length 72.5mm | ||
Overall Height 14.8mm | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips