- RS Stock No.:
- 166-4285
- Mfr. Part No.:
- HS150 R47 J
- Brand:
- Arcol
330 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 30)
$24.328
(exc. GST)
$26.761
(inc. GST)
Units | Per unit | Per Box* |
30 - 30 | $24.328 | $729.84 |
60 - 90 | $23.72 | $711.60 |
120 + | $23.354 | $700.62 |
*price indicative |
- RS Stock No.:
- 166-4285
- Mfr. Part No.:
- HS150 R47 J
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Power Rating | 150W |
Series | HS150 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 24.1 x 121 x 47.5mm |
Overall Width | 47.5mm |
Overall Height | 24.1mm |
Overall Length | 121mm |