Arcol, 1.2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4046
- Mfr. Part No.:
- HS50 1R2 J
- Brand:
- Arcol
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 20 units)*
$131.72
(exc. GST)
$144.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 20 | $6.586 | $131.72 |
| 40 - 60 | $6.471 | $129.42 |
| 80 + | $6.352 | $127.04 |
*price indicative
- RS Stock No.:
- 166-4046
- Mfr. Part No.:
- HS50 1R2 J
- Brand:
- Arcol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1.2Ω | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | +100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Overall Width | 29.7mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Product Type Chassis Mount Resistor | ||
Resistance 1.2Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient +100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Overall Width 29.7mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 1.2Ω 50W Wire Wound Chassis Mount Resistor HS50 1R2 J ±5%
- Arcol, 1.2Ω 15W Wire Wound Chassis Mount Resistor HS15 1R2 J ±5%
- Arcol, 1.2Ω 10W Wire Wound Chassis Mount Resistor HS10 1R2 J ±5%
- Arcol, 100Ω 50W Wire Wound Chassis Mount Resistor HS50 100R J ±5%
- Arcol, 390Ω 50W Wire Wound Chassis Mount Resistor HS50 390R J ±5%
- Arcol, 33kΩ 50W Wire Wound Chassis Mount Resistor HS50 33K J ±5%
- Arcol, 470mΩ 50W Wire Wound Chassis Mount Resistor HS50 R47 J ±5%
- Arcol, 560Ω 50W Wire Wound Chassis Mount Resistor HS50 560R J ±5%
