Arcol, 390Ω 50W Wire Wound Chassis Mount Resistor HS50 390R J ±5%
- RS Stock No.:
- 166-4176
- Mfr. Part No.:
- HS50 390R J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 bag of 20 units)**
$204.88
(exc. GST)
$225.36
(inc. GST)
1220 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
20 - 20 | $10.244 | $204.88 |
40 - 60 | $9.987 | $199.74 |
80 + | $9.833 | $196.66 |
**price indicative
- RS Stock No.:
- 166-4176
- Mfr. Part No.:
- HS50 390R J
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 390Ω | |
Power Rating | 50W | |
Series | HS50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 14.8 x 72.5 x 29.7mm | |
Overall Width | 29.7mm | |
Overall Height | 14.8mm | |
Overall Length | 72.5mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 390Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 14.8 x 72.5 x 29.7mm | ||
Overall Width 29.7mm | ||
Overall Height 14.8mm | ||
Overall Length 72.5mm | ||
Related links
- Arcol, 390Ω 50W Wire Wound Chassis Mount Resistor HS50 390R J ±5%
- Arcol, 390Ω 15W Wire Wound Chassis Mount Resistor HS15 390R J ±5%
- Arcol, 470mΩ 50W Wire Wound Chassis Mount Resistor HS50 R47 J ±5%
- Arcol, 560Ω 50W Wire Wound Chassis Mount Resistor HS50 560R J ±5%
- Arcol, 100Ω 50W Wire Wound Chassis Mount Resistor HS50 100R J ±5%
- Arcol, 33kΩ 50W Wire Wound Chassis Mount Resistor HS50 33K J ±5%
- Arcol, 1.2Ω 50W Wire Wound Chassis Mount Resistor HS50 1R2 J ±5%
- Arcol, 100mΩ 50W Wire Wound Chassis Mount Resistor HS50 R1 J ±5%