Recently searched

    Arcol, 100mΩ 50W Wire Wound Chassis Mount Resistor HS50 R1 J ±5%

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 20 units)**

    $196.58

    (exc. GST)

    $216.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    220 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    20 - 20$9.829$196.58
    40 - 60$9.583$191.66
    80 +$9.437$188.74

    **price indicative

    RS Stock No.:
    166-4209
    Mfr. Part No.:
    HS50 R1 J
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    100mΩ

    Power Rating

    50W

    Series

    HS50

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    14.8 x 72.5 x 29.7mm

    Overall Width

    29.7mm

    Overall Height

    14.8mm

    Overall Length

    72.5mm

    Related links