Recently searched

    Arcol, 33kΩ 50W Wire Wound Chassis Mount Resistor HS50 33K J ±5%

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 20 units)**

    $206.54

    (exc. GST)

    $227.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    20 - 20$10.327$206.54
    40 - 60$10.07$201.40
    80 +$9.917$198.34

    **price indicative

    RS Stock No.:
    162-1008
    Mfr. Part No.:
    HS50 33K J
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    33kΩ

    Power Rating

    50W

    Series

    HS50

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -25ppm/°C

    Maximum Temperature Coefficient

    +25ppm/°C

    Dimensions

    14.8 x 72.5 x 29.7mm

    Overall Length

    72.5mm

    Overall Height

    14.8mm

    Overall Width

    29.7mm

    Related links