Arcol Ohmite HS100 R1 J, 100 mΩ 100 W Aluminium Chassis Mount Resistor ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 90 more to save $35.64

View bulk pricing options

Subtotal (1 box of 45 units)*

$712.22

(exc. GST)

$783.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
45 - 45$15.827$712.22-
90 - 135$15.431$694.40$35.64
180 +$15.194$683.73$113.94

*price indicative

RS Stock No.:
166-3818
Mfr. Part No.:
HS100 R1 J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

100mΩ

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Axial

Overall Length

88mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Overall Width

47.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Overall Diameter

27.3mm

COO (Country of Origin):
GB

100W Aluminium housed wirewound power resistor, HS Series


Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

The wirewound design of these resistors maximises the high Pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their Advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.

Features


Compact size for Power rating Winding construction maximises High Pulse Capability

Easy assembly.

Excellent load resistance

High power to volume

Applications


Braking resistor;Inrush limiter;Inverter/converter;Snubber;Balancing resistor

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy