Recently searched

    Arcol, 100Ω 100W Wire Wound Chassis Mount Resistor HS100 100R J ±5%

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 box of 45 units)**

    $520.38

    (exc. GST)

    $572.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    45 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Box**
    45 - 45$11.564$520.38
    90 - 135$11.274$507.33
    180 +$11.101$499.545

    **price indicative

    RS Stock No.:
    166-3821
    Mfr. Part No.:
    HS100 100R J
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    100Ω

    Power Rating

    100W

    Series

    HS100

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    24.1 x 88 x 47.5mm

    Overall Width

    47.5mm

    Overall Height

    24.1mm

    Overall Length

    88mm

    Related links