Arcol, 5Ω 100W Aluminium Chassis Mount Resistor HS100 5R F ±1%
- RS Stock No.:
- 162-3488
- Mfr. Part No.:
- HS100 5R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 box of 45 units)**
$593.145
(exc. GST)
$652.455
(inc. GST)
45 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Box** |
---|---|---|
45 - 45 | $13.181 | $593.145 |
90 - 135 | $12.852 | $578.34 |
180 + | $12.654 | $569.43 |
**price indicative
- RS Stock No.:
- 162-3488
- Mfr. Part No.:
- HS100 5R F
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 5Ω | |
Power Rating | 100W | |
Series | HS100 | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Aluminium | |
Termination Style | Axial | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 65.2 x 47.5 x 24.1mm | |
Overall Height | 24.1mm | |
Overall Length | 65.2mm | |
Overall Width | 47.5mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 5Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 65.2 x 47.5 x 24.1mm | ||
Overall Height 24.1mm | ||
Overall Length 65.2mm | ||
Overall Width 47.5mm | ||
Related links
- Arcol, 5Ω 100W Aluminium Chassis Mount Resistor HS100 5R F ±1%
- Arcol, 5Ω 100W Aluminium Chassis Mount Resistor HS100F 5R F ±1%
- Arcol, 30kΩ 100W Aluminium Chassis Mount Resistor HS100 30K F ±1%
- Arcol, 10Ω 100W Aluminium Chassis Mount Resistor HS100 10R F ±1%
- Arcol, 10kΩ 100W Aluminium Chassis Mount Resistor HS100 10K F ±1%
- Arcol, 30Ω 100W Aluminium Chassis Mount Resistor HS100 30R F ±1%
- Arcol, 9.1Ω 100W Aluminium Chassis Mount Resistor HS100 9R1 F ±1%
- Arcol, 25Ω 100W Aluminium Chassis Mount Resistor HS100 25R F ±1%